Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-MOX92021006FVE
Manufacturer Part #:

MOX92021006FVE

Manufacturer:

Description: Thick Film Resistors - Through Hole 5watt 100Mohm 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 MOhms
Tolerance: 1 %
Power Rating: 5 W
Temperature Coefficient: 50 PPM / C
Series: MOX920
Termination Style: Axial
Voltage Rating: 21 kV
Operating Temperature Range: - 55 C to + 225 C
Dimensions: 8 mm Dia. x 37 mm L
Packaging: Bulk
Case Diameter: 8 mm
Case Length: 37 mm
Lead Diameter: 0.8 mm
Product: Thick Film Resistors Leaded
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 34 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.04
  10: $11.60
  25: $10.23
  50: $9.54
  100: $8.79
  250: $8.47
  500: $8.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LS373N
Latches Octal D-Type
Texas Instruments
1: $0.96
CA3140AEZ
Operational Amplifiers - Op Amps OPAMP 4.5MHZ LWBI ...
Intersil
1: $1.83
MAX3162EAI+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
HVC2512-100MFT18
Thick Film Resistors - SMD 1watt 100M ohm 1%
Welwyn Components / TT electronics
1: $1.56
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
MOX1125231009F
Thick Film Resistors - Through Hole 1.4watt 100Goh ...
Ohmite
1: $38.28
IRF840
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $4.90
SMA6J10CA-TR
TVS Diodes - Transient Voltage Suppressors HJ Temp ...
STMicroelectronics
1: $0.42
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
53047-1510
Headers & Wire Housings VERTICAL HDR 15P
Molex
1: $1.40
LR2512LF-01-R100-F
Current Sense Resistors - SMD .1 OHM 2W 1%
IRC / TT electronics
1: $0.56
ZHCS1000TA
Schottky Diodes & Rectifiers 1A Schottky 40V
Diodes Inc.
1: $0.69
74270077
EMI/RFI Suppressors & Ferrites WE-AFB Axial Ferrit ...
Wurth Electronics
1: $1.31
SM4007PL-TP
Rectifiers 1A, 1000V 1A, 1000V
Micro Commercial Components (MCC)
1: $0.50
286-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.56
37312500000
Fuses 250V UL FA LL 2.5A TR5
Littelfuse
1: $0.77
150103K400BB
Film Capacitors 400V .01uF 10%
Cornell Dubilier
1: $0.46
STTH1512G
Rectifiers ULTRAFAST DIODE
STMicroelectronics
1: $2.18
37311600000
Fuses 250V UL FA LL 1.6A TR5
Littelfuse
1: $0.77
1440-24-2
Test Leads 24" TEST LEAD BANNA
Pomona Electronics
1: $7.91

116245381