|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Thin Film Resistors - Through Hole
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thin Film Resistors - Through Hole
Brand: Ohmite
Termination Style: Radial
Resistance: 40 MOhms
Power Rating: 75 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 60 kV
Operating Temperature Range: - 65 C to + 180 C
Diameter: 19.56 mm
Height: -
Lead Diameter: -
Lead Spacing: -
Length: 203.2 mm
Series: Power Mox
Type: Precision Power Thick Film High Voltage/High Resistance Tubular
VendorNumber: 5881
Width: -
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

161858062 199769614 195837891