|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-MOX-200001006JE
Manufacturer Part #:

MOX-200001006JE

Manufacturer:

Description:
Thick Film Resistors - Through Hole 1/4watt 100M 5%
Mouser Online Catalog Page 904, Mouser Online Catalog
PDF Page 904, PDF Catalog Page
MOX-200001006JE Datasheet MOX-200001006JE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 100 MOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 155 C
Length: 6.5 mm
Diameter: 2.2 mm
Series: Mini-Mox
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GS1/4LC686J Metal Film Resistors - Through Hole 753
T350D226K006AT Tantalum Capacitors - Solid Leaded 1,304
RGP0207CHK1G0 Thick Film Resistors - Through Hole 2,890
22-28-4040 Headers & Wire Housings 13,998
T356E475K035AT Tantalum Capacitors - Solid Leaded 1,344
FKP2D001001D00HSSD Film Capacitors 2,587
11218 Circuit Board Hardware - PCB 158
T356B105K050AT Tantalum Capacitors - Solid Leaded 3,036
T356A334K050AT Tantalum Capacitors - Solid Leaded 636
T353E225M050AT7301 Tantalum Capacitors - Solid Leaded 718
Real Time Availability
Stock:
1,272 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.75
5:
$1.32
10:
$1.25
25:
$1.18
50:
$1.11
100:
$0.979
200:
$0.911
500:
$0.845
$0.768

To add to a project, please Log In.

161858062 176090763 129527177 199769614