|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-MCS3264R050FER
Manufacturer Part #:

MCS3264R050FER

Manufacturer:

Description:
Current Sense Resistors 2W 0.05 ohm 1%
Mouser Online Catalog Page 863, Mouser Online Catalog
PDF Page 863, PDF Catalog Page
MCS3264R050FER Datasheet MCS3264R050FER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.05 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 1225 (Reversed)
Power Rating: 2 W
Termination: -
Case Code - mm: 3264 (Reversed)
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 25 C to + 125 C
Series: MCS
Height: 3.8 mm
Length: 6.4 mm
Package / Case: 1225 (3264 metric) Reversed
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Voltage Rating: 220 mV
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,694
PIC16F1827-I/SO 8-bit Microcontrollers - MCU 2,650
STPS5L60S Schottky Diodes & Rectifiers 8,512
1-826629-0 Headers & Wire Housings 1,502
PIC12F615-I/SN 8-bit Microcontrollers - MCU 2,698
2N3904BU Bipolar Transistors - BJT 54,201
SB560 Schottky Diodes & Rectifiers 3,140
MCS3264R025FER Current Sense Resistors - SMD 4,550
MCS3264R020FER Current Sense Resistors - SMD 14,002
2319-V-RC Fixed Inductors 346
Real Time Availability
Stock:
751 Can Ship Immediately

On Order:

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.542
25:
$0.419
100:
$0.364
250:
$0.326
500:
$0.264
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.192
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199032796 175883974 141277402 129527177 199769614 161858062