Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-MCS1632R025FER
Manufacturer Part #:

MCS1632R025FER

Manufacturer:

Description: Current Sense Resistors - SMD 1W 0.025 ohm 1%
Silverlight Page 786, Mouser Enhanced Catalog
PDF Page 786, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 25 mOhms
Power Rating: 1 W
Tolerance: 1 %
Case Code - in: 0612 (Reversed)
Case Code - mm: 1632 (Reversed)
Temperature Coefficient: 50 PPM / C
Series: MCS
Operating Temperature Range: - 25 C to + 125 C
Product: Metal Element Current Sensing Resistors
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 0612 (1632 metric) Reversed
Packaging: Reel
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,263 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  50: $0.31
  100: $0.28
  500: $0.22
  1,000: $0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.20
  15,000: $0.19
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PMST4403,115
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.23
MCS1632R010FER
Current Sense Resistors - SMD 1W 0.01 ohm 1%
Ohmite
1: $0.35
PIC18F25K22-I/SO
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.84
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
S7A
Toggle Switches DPDT ON-OFF-ON MED SOLDER LUG
NKK Switches
1: $5.30
MCS1632R020FER
Current Sense Resistors - SMD 1W 0.02 ohm 1%
Ohmite
1: $0.35
UA78L12ACPK
Linear Regulators - Standard 12.0V 100mA
Texas Instruments
1: $0.53
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
A6S-4102-H
DIP Switches / SIP Switches Flat with Seal Tape 4 ...
Omron Electronics
1: $1.49
SMAJ54CA
TVS Diodes - Transient Voltage Suppressors 54volts ...
Bourns
1: $0.34
MCS1632R015FER
Current Sense Resistors - SMD 1W 0.015 ohm 1%
Ohmite
1: $0.35
FD7-20
Power Transformers 20VCT@2.8A DUAL PRIM 115/230V
Triad Magnetics
1: $17.90
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
ERJ-3EKF5902V
Thick Film Resistors - SMD 0603 59Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
MCS1632R050FER
Current Sense Resistors - SMD 1W 0.05 ohm 1%
Ohmite
1: $0.35
P6KE6.8A
TVS Diodes - Transient Voltage Suppressors 5.8Vso ...
Littelfuse
1: $0.59
282-100-RC
Metal Oxide Resistors 100ohms 5% Tol
Xicon
1: $0.19
ABLS-4.000MHZ-B2-T
Crystals +/-20ppm 4 MHZ FUNDAMENTAL
ABRACON
1: $0.45
AIUR-02H-221K
Fixed Inductors 220uH 10% -40C +105C
ABRACON
1: $0.42

109729709 141277402