|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-MCS1632R010FER
Manufacturer Part #:

MCS1632R010FER

Manufacturer:

Description:
Current Sense Resistors 1W 0.01 ohm 1%
Mouser Online Catalog Page 863, Mouser Online Catalog
PDF Page 863, PDF Catalog Page
MCS1632R010FER Datasheet MCS1632R010FER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 0612 (Reversed)
Power Rating: 1 W
Termination: -
Case Code - mm: 1632 (Reversed)
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 25 C to + 125 C
Series: MCS
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 0612 (1632 metric) Reversed
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Voltage Rating: 220 mV
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,509
CRCW060310K0FKEA Thick Film Resistors - SMD 920,337
MCS1632R005FER Current Sense Resistors - SMD 11,748
MCS1632R050FER Current Sense Resistors - SMD 11,252
MCS1632R030FER Current Sense Resistors - SMD 7,307
ERJ-6ENF10R0V Thick Film Resistors - SMD 242,022
RK73H1JTTD1402F Thick Film Resistors - SMD 12,411
RK73H1JTTD3012F Thick Film Resistors - SMD 38,833
RK73H1JTTD5231F Thick Film Resistors - SMD 23,350
RK73H1ETTP1543F Thick Film Resistors - SMD 32,708
Real Time Availability
Stock:
2,917 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.474
25:
$0.366
100:
$0.319
250:
$0.285
500:
$0.231
$0.187
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.168
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199032796 175883974 141277402 199769614 161858062 129527177