Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-MA-102-55E
Manufacturer Part #:

MA-102-55E

Manufacturer:

Description: Heat Sinks HTSNK TO-247 TO-264 Black Anodized
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Clip
Heatsink Material: Aluminum
Fin Style: Angled
Thermal Resistance: 2 C/W
Length: 55 mm
Width: 34.1 mm
Height: 38.6 mm
Designed for: TO-264, TO-247
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.88
  10: $6.69
  100: $5.70
  250: $5.56
  500: $5.43
  1,000: $5.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
ML33
Heat Sinks TO-218 / TO-220 BLK
Aavid Thermalloy
1: $2.04
LZP-D0CW00
High Power LEDs - White Cool White 90 Watts
LedEngin
1: $75.40
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
R9-104L-12-UD
LED Panel Mount Indicators Blue Diffused 2.0 Volt
Shin Chin
1: $2.95
640445-3
Headers & Wire Housings FRCTN LK HDR STR 3P Square ...
TE Connectivity / AMP
1: $0.20
10-89-7161
Headers & Wire Housings VERT BRKAWAY HDR 16P dual ...
Molex
1: $1.14
SPHR470J
Wirewound Resistors - Through Hole .47 OHM 5% 2W
IRC
1: $0.60
MA-302-55E
Heat Sinks HTSNK TO-247 TO-264 Degreased
Ohmite
1: $9.84
TEH100M1K00JE
Thick Film Resistors - Through Hole 100W 1000 ohm ...
Ohmite
1: $9.87
LLNF-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $10.55
CK05BX104KTR2
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.32
ECA-1HHG332
Aluminum Electrolytic Capacitors - Leaded 3300uF 5 ...
Panasonic Electronic Components
1: $2.53
UKL1V470KPDANATA
Aluminum Electrolytic Capacitors - Leaded 47uF 35V ...
Nichicon
1: $0.48
PFR5331J63J11L4BULK
Film Capacitors 63volts 0.00033uF 5% LS 5mm
Kemet
1: $0.57
1819
Standoffs & Spacers HEX .250X1.75 ALUM
Keystone Electronics
1: $0.89
CMF60600R00FKR6
Metal Film Resistors - Through Hole 1/2watt 600ohm ...
Vishay/Dale
1: $0.25
715P22256JD3
Film Capacitors 600volts .0022uF 5% ORANGE DROP
Vishay/Sprague
1: $2.15

192145251 160421580 103704531