Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-LVK25R003FER
Manufacturer Part #:

LVK25R003FER

Manufacturer:

Description: Current Sense Resistors - SMD 0.003ohm 1% 4 Terminal
Silverlight Page 787, Mouser Enhanced Catalog
PDF Page 787, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 3 mOhms
Power Rating: 2 W
Tolerance: 1 %
Case Code - in: 1225 (Reversed)
Case Code - mm: 3264 (Reversed)
Temperature Coefficient: 200 PPM / C
Series: LVK
Operating Temperature Range: - 40 C to + 125 C
Product: 4 Terminal
Case Height: 0.5 mm
Case Length: 3.2 mm
Case Width: 6.4 mm
Dimensions: 6.4 mm W x 3.2 mm L x 0.5 mm H
Package / Case: 1225 (3264 metric) Reversed
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  25: $1.40
  50: $1.32
  100: $1.18
  200: $1.06
  500: $0.94
  1,000: $0.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
54150-0878
Board to Board & Mezzanine Connectors 80 Ckt Vert. ...
Molex
1: $4.24
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
IHLP2525CZER6R8M01
Fixed Inductors 6.8uH 20%
Vishay/Dale
1: $1.36
PIC18F46K22-E/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $4.11
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.62
CB052E0105JBC
Film Capacitors 1.0UF 100V 5%
AVX
1: $1.80
56579-0519
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $2.28
SN65LVDS2DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.45
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.43
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
PCA9546ADR
Multiplexer Switch ICs 4-Channel I2C And SMBus Mul ...
Texas Instruments
1: $2.66
SN74AVC4T245PW
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.26
SML-P11YTT86
Standard LEDs - SMD LOW CURRENT PICOLED YELL 52mW ...
ROHM Semiconductor
1: $0.41
PSMN2R6-40YS,115
MOSFET N-CH 40V 2.8 mOhm Standard MOSFET
NXP Semiconductors
1: $1.10
BLM18AG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.31
SS5P10-M3/86A
Schottky Diodes & Rectifiers 5.0 Amp100 Volt
Vishay Semiconductors
1: $0.79
CRM2512-FX-10R0ELF
Thick Film Resistors - SMD 2watts 1% 10 ohm
Bourns
1: $0.42

125360919 109729709