|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-LVK12R050FER
Manufacturer Part #:

LVK12R050FER

Manufacturer:

Description:
Current Sense Resistors 0.05ohm 1% 4 Terminal
Mouser Online Catalog Page 864, Mouser Online Catalog
PDF Page 864, PDF Catalog Page
LVK12R050FER Datasheet LVK12R050FER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.05 Ohms
Tolerance: 1 %
Technology: Metal Foil
Case Code - in: 1206
Power Rating: 500 mW (1/2 W)
Termination: 4 Terminal
Case Code - mm: 3216
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 40 C to + 125 C
Series: LVK
Diameter: -
Height: 0.5 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: 4 Terminal
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Four Terminal High Precision Current Sense
Voltage Rating: -
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,619
PGB1010603MR ESD Suppressors 138,190
EPCS4SI8N FPGA - Configuration Memory 2,236
TPS61175PWPR Voltage Regulators - Switching Regulators 7,281
C8051F340-GQ 8-bit Microcontrollers - MCU 4,326
5015 Circuit Board Hardware - PCB 148,581
VL6180XV0NR/1 Proximity Sensors 4,573
CRCW040210K0FKED Thick Film Resistors - SMD 941,422
BSS138LT1G MOSFET 77,602
7202LA15J FIFO 159
Real Time Availability
Stock:
6,820 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
5:
$0.669
10:
$0.61
25:
$0.534
50:
$0.488
100:
$0.423
250:
$0.368
500:
$0.306
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.229
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125360919 175883974 161858062 199769614 129527177