|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-LVK12R020FER
Manufacturer Part #:

LVK12R020FER

Manufacturer:

Description:
Current Sense Resistors 0.02ohm 1% 4 Terminal
Mouser Online Catalog Page 864, Mouser Online Catalog
PDF Page 864, PDF Catalog Page
LVK12R020FER Datasheet LVK12R020FER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.02 Ohms
Tolerance: 1 %
Technology: Metal Foil
Case Code - in: 1206
Power Rating: 500 mW (1/2 W)
Termination: 4 Terminal
Case Code - mm: 3216
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 40 C to + 125 C
Series: LVK
Diameter: -
Height: 0.5 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: 4 Terminal
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Four Terminal High Precision Current Sense
Voltage Rating: -
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,443
ZX62R-B-5P USB Connectors 7,995
GRM31CR71A226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,375
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,151
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,605
10TPE330M Tantalum Capacitors - Polymer SMD 4,038
5.0SMDJ60A TVS Diodes - Transient Voltage Suppressors 3,059
LVK12R010FER Current Sense Resistors - SMD 12,140
ILHB0805ER121V EMI Filter Beads, Chips & Arrays 43,280
WSL1206R0150FEB Current Sense Resistors - SMD 825
Real Time Availability
Stock:
2,619 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
5:
$0.557
10:
$0.523
25:
$0.459
50:
$0.42
100:
$0.364
250:
$0.317
500:
$0.263
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.263
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125360919 175883974 129527177 161858062 199769614