|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-LVK12R010FER
Manufacturer Part #:

LVK12R010FER

Manufacturer:

Description:
Current Sense Resistors .01ohm 1% 4 Terminal
Mouser Online Catalog Page 864, Mouser Online Catalog
PDF Page 864, PDF Catalog Page
LVK12R010FER Datasheet LVK12R010FER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Metal Foil
Case Code - in: 1206
Power Rating: 500 mW (1/2 W)
Termination: 4 Terminal
Case Code - mm: 3216
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 40 C to + 125 C
Series: LVK
Diameter: -
Height: 0.5 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: 4 Terminal
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Four Terminal High Precision Current Sense
Voltage Rating: -
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 341,002
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,910
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,770
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 466,486
ERJ-2RKF1002X Thick Film Resistors - SMD 2,773,848
ERJ-2RKF1000X Thick Film Resistors - SMD 974,463
ERJ-2RKF1003X Thick Film Resistors - SMD 941,090
C0402C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,254
Real Time Availability
Stock:
12,165 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
10:
$0.61
25:
$0.523
50:
$0.471
100:
$0.41
250:
$0.366
500:
$0.297
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.218
$0.216
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125360919 175883974 199769614 129527177 161858062