|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-LVK12R010DER
Manufacturer Part #:

LVK12R010DER

Manufacturer:

Description:
Current Sense Resistors .01ohm .5% 4 Terminal
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.01 Ohms
Tolerance: 0.5 %
Technology: Metal Foil
Case Code - in: 1206
Power Rating: 500 mW (1/2 W)
Termination: 4 Terminal
Case Code - mm: 3216
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 40 C to + 125 C
Series: LVK
Diameter: -
Height: 0.5 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: 4 Terminal
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Four Terminal High Precision Current Sense
Voltage Rating: -
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
CRCW0402100RFKED Thick Film Resistors - SMD 791,885
LVK12R050DER Current Sense Resistors - SMD 9,943
LMK107BBJ106MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,180
CRCW060310R0FKEA Thick Film Resistors - SMD 249,006
87758-0216 Headers & Wire Housings 7,669
25LC640AT-E/MNY EEPROM 1,172
CGA2B3X7R1H103K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,469
CRCW040225K5FKED Thick Film Resistors - SMD 23,038
MAX4239ASA+ Precision Amplifiers 106
Real Time Availability
Stock:
18,690 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
10:
$0.639
25:
$0.562
50:
$0.513
100:
$0.446
250:
$0.388
500:
$0.322
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

175883974 125360919 129527177 199769614 161858062