Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-L50J10RE
Manufacturer Part #:

L50J10RE

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 50watt 10ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 10 Ohms
Power Rating: 50 W
Tolerance: 5 %
Temperature Coefficient: 400 PPM / C
Operating Temperature Range: + 25 C to + 350 C
Case Diameter: 14.3 mm
Case Length: 101.6 mm
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Series: 270
Termination Style: Solder Lug
Type: Vitreous Enamel Power Wirewound Resistors
Voltage Rating: 1.625 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.86
  5: $9.65
  10: $9.25
  25: $8.63
  50: $7.61
  100: $6.58
  250: $5.96
  500: $5.61
  1,000: $5.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.26
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $6.70
L225J100E
Wirewound Resistors - Chassis Mount 225watt 100ohm ...
Ohmite
1: $19.46
MENB1060A2403F01
Desktop AC Adapters 64.8W 24V@2.7A - C14 Desktop/ ...
Condor / SL Power
1: $34.73
MENB1090A2403F01
Desktop AC Adapters 90W 24V@3.75A - C14 Desktop/ M ...
Condor / SL Power
1: $76.07
2249-C-6
RF Cable Assemblies 1/2' BNC M/M 50 OHM CABLE ASSE ...
Pomona Electronics
1: $17.45
MP930-0.50-1%
Thick Film Resistors - Through Hole 0.5 ohm 30W 1% ...
Caddock
1: $4.74
M3216
Cable Mounting & Accessories LTCG PG-13 5 BLACK Wi ...
Heyco
1: $1.28
MF1/4LCT52R2R7G
Metal Film Resistors - Through Hole 1/4 WATT 2.7 O ...
KOA Speer
1: $0.10
MOSX3CT631R2R7J
Metal Oxide Resistors RSS3 2.7 5%TR
KOA Speer
1: $0.21
COMP-16-3NMH
NiMH - Nickel Metal Hydride Battery NI-MH 3.6V 80m ...
Unspecified
1: $3.66


129527177 161858062 199769614