Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-L25J75RE
Manufacturer Part #:

L25J75RE

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 25watt 75ohm 5%
Silverlight Page 833, Mouser Enhanced Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 75 Ohms
Tolerance: 5 %
Power Rating: 25 W
Temperature Coefficient: 260 PPM / C
Series: 270
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 14.3 mm Dia. x 50.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Type: Vitreous Enamel Power Wirewound Resistors
Voltage Rating: 625 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.37
  25: $4.55
  100: $3.75
  250: $3.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
T92P7D12-24
General Purpose Relays DPST-NO PCB MT 24VDC
TE Connectivity / P&B
1: $11.62
TD5A
Industrial Temperature Sensors mini temp; plstc SI ...
Honeywell
1: $1.78
HLMP-3401
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.24
D100K25RE
Wirewound Resistors - Chassis Mount 100watt 25ohm ...
Ohmite
1: $19.26
93J100E
Wirewound Resistors - Through Hole 3.25watt 100ohm ...
Ohmite
1: $1.98
L100J25RE
Wirewound Resistors - Chassis Mount 100watt 25ohm ...
Ohmite
1: $10.62
HL02506Z1R000JJ
Wirewound Resistors - Chassis Mount 25watts 1ohms ...
Vishay/Dale
1: $2.37
942C20S1K-F
Film Capacitors 0.01uF 2000Vdc
Cornell Dubilier
1: $2.02
EEU-FR0J182
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 1 ...
Panasonic Electronic Components
1: $0.39
1.5KE100CA
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.54
B20J75RE
Wirewound Resistors - Through Hole 20watt 75ohm 5% ...
Ohmite
1: $3.94
16-782C1
Relay Sockets & Hardware Panel/Flange Mount Adapte ...
Magnecraft / Schneider Electric
1: $1.15
450-AA151
Knobs & Dials GREY 15mm D-SHAFT
Eagle Plastic Devices
1: $0.34
450-4747
Knobs & Dials SOFT TCH SH BK/WH
Eagle Plastic Devices
1: $0.49
MUR4100ERLG
Rectifiers 1000V 4A UltraFast
ON Semiconductor
1: $0.71

116245381