Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-L225J2K0E
Manufacturer Part #:

L225J2K0E

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 225watt 2K 5%
Silverlight Page 833, Mouser Enhanced Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 2 kOhms
Tolerance: 5 %
Power Rating: 225 W
Temperature Coefficient: 260 PPM / C
Series: 270
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 28.6 mm Dia. x 266.7 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Type: Vitreous Enamel Power Wirewound Resistors
Voltage Rating: 4.595 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.33
  25: $13.80
  100: $12.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HEF4059BP,652
Counter ICs PROG DIV-BY-N COUNTR
NXP Semiconductors
1: $7.14
L225J150E
Wirewound Resistors - Chassis Mount 225watt 150ohm ...
Ohmite
1: $15.86
HEF4077BP,652
Logic Gates QUAD EXCL NOR GATE
NXP Semiconductors
1: $0.86
HL22507Z150K0JJ
Wirewound Resistors - Chassis Mount 225watts 150Ko ...
Vishay/Dale
1: $63.14
L100J1K0E
Wirewound Resistors - Chassis Mount 100watt 1K 5%
Ohmite
1: $9.97
L717-DA15P-F179
D-Sub High Density Connectors 15P PLUG WIRE WRAP F ...
Amphenol Commercial Products
1: $6.87
MCP4542-103E/MS
Digital Potentiometer ICs Sngl 7B NV I2C Rheo
Microchip Technology
1: $0.88
D225K1K0E
Wirewound Resistors - Chassis Mount 225watt 1K 10%
Ohmite
1: $24.14
MC14569BCPG
Counter Shift Registers 3-18V Divide-By-N Dual 4-B ...
ON Semiconductor
1: $2.73
D25K5R0E
Wirewound Resistors - Chassis Mount 25watt 5ohm 10 ...
Ohmite
1: $8.02
944U101K102ABM
Film Capacitors 100uF 1000Volts M8 Stud
Cornell Dubilier
1: $73.80
CK06BX105K
Multilayer Ceramic Capacitors MLCC - Leaded MONO C ...
Cornell Dubilier
1: $2.68
03-06-1122
Pin & Socket Connectors 12C RECEPTACLE
Molex
1: $0.45
AZ23C5V1-7-F
Zener Diodes 5.1V 300mW
Diodes Inc.
1: $0.46

116245381