Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-L225J1R0E
Manufacturer Part #:

L225J1R0E

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 225watt 1ohm 5%
Silverlight Page 833, Mouser Enhanced Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 5 %
Power Rating: 225 W
Temperature Coefficient: 400 PPM / C
Series: 270
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 28.6 mm Dia. x 266.7 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Type: Vitreous Enamel Power Wirewound Resistors
Voltage Rating: 4.595 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.31
  25: $30.64
  100: $28.35
  250: $26.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TNPW040210K0BEED
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.33
C1210C106J8NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.30
SQ1420EEH-T1-GE3
MOSFET 60V 1.6A 3.3W N-Ch Automotive
Vishay/Siliconix
1: $0.30
BSZ097N04LS G
MOSFET OptiMOS 3 PWR TRANS 40V 40A
Infineon Technologies
1: $0.98
C1210C105J5NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.75
TLE4476D
Low Dropout Regulators - LDO LINEAR VLTGE REG
Infineon Technologies
1: $3.10
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
EPB.00.250.NTN
Circular Push Pull Connectors RECEPTACLE STRAIGHT
LEMO
1: $14.32
EEE-FK1V101P
Aluminum Electrolytic Capacitors - SMD 100uF 35V
Panasonic Electronic Components
1: $0.70
100TX-08
Coaxial Cables 32AWG FEP, 100 OHM TWINAX PRICED PE ...
Temp-Flex
1: $1.28
RCWE0603R180FKEA
Current Sense Resistors - SMD 1/5watt .18ohms 1% 1 ...
Vishay/Dale
1: $2.00
SDR0403-2R2ML
Fixed Inductors 2.2uH 20% SMD
Bourns
1: $0.42
HL22507Z2R000JJ
Wirewound Resistors - Chassis Mount 225watts 2ohms ...
Vishay/Dale
1: $35.64
L100J5R0E
Wirewound Resistors - Chassis Mount 100watt 5ohm 5 ...
Ohmite
1: $10.37
5105E
Knobs & Dials HANDWHEEL W/OPOINTER
Ohmite
1: $23.72
L100J50RE
Wirewound Resistors - Chassis Mount 100watt 50ohm ...
Ohmite
1: $10.62
L100J100E
Wirewound Resistors - Chassis Mount 100watt 100ohm ...
Ohmite
1: $10.38
L100J10RE
Wirewound Resistors - Chassis Mount 100watt 10ohm ...
Ohmite
1: $10.62
L100J250E
Wirewound Resistors - Chassis Mount 100watt 250ohm ...
Ohmite
1: $9.87
L100J150E
Wirewound Resistors - Chassis Mount 100watt 150ohm ...
Ohmite
1: $9.87

116245381