Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-GW13J1K00E
Manufacturer Part #:

GW13J1K00E

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 13watt 1K 5%
Silverlight Page 834, Mouser Enhanced Catalog
PDF Page 834, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 1 kOhms
Tolerance: 5 %
Power Rating: 13 W
Temperature Coefficient: 100 PPM / C
Series: G
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 31.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Voltage Rating: 940 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.95
  10: $4.72
  100: $4.50
  250: $4.02
  500: $3.76
  1,000: $3.68
  2,000: $3.50
  5,000: Quote
 

To add to a project, please Log In.

116245381