Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-FCSL110R050FER
Manufacturer Part #:

FCSL110R050FER

Manufacturer:

Description: Current Sense Resistors - SMD 5watt 0.050ohm 1% Metal Foil
Silverlight Page 786, Mouser Enhanced Catalog
PDF Page 786, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 50 mOhms
Power Rating: 5 W
Tolerance: 1 %
Case Code - in: 2043 (Reversed)
Case Code - mm: 50110 (Reversed)
Temperature Coefficient: 50 PPM / C
Series: FCSL
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.8 mm
Case Length: 5 mm
Case Width: 11 mm
Dimensions: 11 mm W x 5 mm L x 0.8 mm H
Package / Case: 2043 (50110 metric) Reversed
Packaging: Reel
Termination Style: SMD/SMT
Type: Metal Foil Current Sense
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.78
  50: $1.58
  100: $1.41
  500: $1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.05
  2,000: $1.02
  5,000: $0.99
  10,000: $0.96
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
SN65LBC184P
RS-485 Interface IC Transient V
Texas Instruments
1: $3.82
CY7C1021CV33-12ZSXE
SRAM 64K X 16 3.3V
Cypress Semiconductor
1: $5.74
51021-1000
Headers & Wire Housings RECEPTACLE 10 POS
Molex
1: $0.55
ATTINY461V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.95
TPS5420MDREP
DC/DC Switching Regulators Mil Enh 2A Wide-Inp- Rn ...
Texas Instruments
1: $6.52
06035A102FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $1.01
53398-1071
Headers & Wire Housings VERTICAL HDR 10P SMT lead- ...
Molex
1: $1.74
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
EEE-FK1J101P
Aluminum Electrolytic Capacitors - SMD 100UF 63V F ...
Panasonic Electronic Components
1: $0.87
619134-1
Board to Board & Mezzanine Connectors 10 mm COMPRE ...
TE Connectivity
1: $22.57
RXEF010
Resettable Fuses Radial Lead .1A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
0451.200MRL
Fuses 125V.2A
Littelfuse
1: $1.72
ERA-2AEB103X
Thin Film Resistors - SMD 0402 1/16W 10Kohms
Panasonic Electronic Components
1: $0.60
WSH2818R0500FEA
Current Sense Resistors - SMD .05ohms 5watts 1%
Vishay/Dale
1: $4.77
SML-P12PTT86
Standard LEDs - SMD SMD Green 13 mcd height=0.2
ROHM Semiconductor
1: $0.26
F1042-1S
D-Sub Tools & Hardware 9P DUSTCOVER RED
FCT Electronics
1: $0.64
OPA347SA/250
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Ra ...
Texas Instruments
1: $0.88
AT93C46D-TH-B
EEPROM 1K 3-WIRE 128 x 8 1.8V
Atmel
1: $0.30
SN74LVC1G00DBVRG4
Logic Gates 2-Input
Texas Instruments
1: $0.49

134359812 168462874 109729709