|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-FCSL110R005FER
Manufacturer Part #:

FCSL110R005FER

Manufacturer:

Description:
Current Sense Resistors 5watt 0.005ohm 1% Metal Foil
Mouser Online Catalog Page 863, Mouser Online Catalog
PDF Page 863, PDF Catalog Page
FCSL110R005FER Datasheet FCSL110R005FER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.005 Ohms
Tolerance: 1 %
Technology: Metal Foil
Case Code - in: 2043 (Reversed)
Power Rating: 5 W
Termination: -
Case Code - mm: 11050
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Series: FCSL
Height: 1.8 mm
Length: 5 mm
Package / Case: 2043 (50110 metric) Reversed
Packaging: Reel
Product: Metal Foil Current Sensing Resistors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Metal Foil Current Sense
Voltage Rating: -
Width: 11 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,119
DS3231SN# Real Time Clock 2,911
31-10 RF Connectors / Coaxial Connectors 2,935
PIC16F88-I/SS 8-bit Microcontrollers - MCU 661
ISO7241CDWR Digital Isolators 6,845
TPS51200DRCR LDO Voltage Regulators 17,015
BSC010N04LSATMA1 MOSFET 3,789
BSC042NE7NS3 G MOSFET 9,560
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,509
CRCW06031K00FKEA Thick Film Resistors - SMD 647,255
Real Time Availability
Stock:
1,006 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.19
5:
$2.07
10:
$1.95
25:
$1.81
50:
$1.70
100:
$1.49
250:
$1.28
500:
$1.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.877
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

175883974 199769614 168462874 161858062 129527177