|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-FC4L16R050FER
Manufacturer Part #:

FC4L16R050FER

Manufacturer:

Description:
Current Sense Resistors 0.25W 0603 4-TERM 0.05 1%
Mouser Online Catalog Page 863, Mouser Online Catalog
PDF Page 863, PDF Catalog Page
FC4L16R050FER Datasheet FC4L16R050FER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Resistance: 0.05 Ohms
Tolerance: 1 %
Technology: Metal Foil
Case Code - in: 0603
Power Rating: 250 mW (1/4 W)
Termination: 4 Terminal
Case Code - mm: 1608
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 40 C to + 125 C
Series: FC4L
Brand: Ohmite
Height: 0.5 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: 4 Terminal
Termination Style: SMD/SMT
Type: FC4L Four Terminal Current Sense Metal Foil Construction
Width: 0.8 mm
Unit Weight: 0.001411 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS70960DBVT LDO Voltage Regulators 470
FT230XS-R USB Interface IC 108,285
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
142-0701-201 RF Connectors / Coaxial Connectors 18,556
ATMEGA1284P-MU 8-bit Microcontrollers - MCU 1,744
ATMEGA16M1-AU 8-bit Microcontrollers - MCU 2,921
PTN78020HAH Non-Isolated DC/DC Converters 759
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,731
Real Time Availability
Stock:
4,656 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
10:
$0.87
100:
$0.827
500:
$0.667
$0.609
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.435
$0.421
$0.406
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188096868 129527177 199769614 161858062