|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-FC4L110R002GER
Manufacturer Part #:

FC4L110R002GER

Manufacturer:

Description:
Current Sense Resistors - SMD 5watt 0.002ohms 2% SMD
Mouser Online Catalog Page 863, Mouser Online Catalog
PDF Page 863, PDF Catalog Page
FC4L110R002GER Datasheet FC4L110R002GER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.002 Ohms
Tolerance: 2 %
Technology: Metal Foil
Case Code - in: 4320
Power Rating: 5 W
Termination: 4 Terminal
Case Code - mm: 11050
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Series: FC4L
Height: 0.5 mm
Length: 11 mm
Package / Case: 4320 (11050 metric)
Packaging: Reel
Product: 4 Terminal
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: FC4L Four Terminal Current Sense Metal Foil Construction
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
DLW5BTN501SQ2L Common Mode Filters / Chokes 4,879
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,397
DLW5BSN302SQ2L Common Mode Filters / Chokes 2,317
39-01-2040 Headers & Wire Housings 58,535
39-01-2041 Headers & Wire Housings 12,119
BAT54AFILM Schottky Diodes & Rectifiers 20,535
TMK212B7225KGHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,892
M85049/38-25W Circular MIL Spec Strain Reliefs & Adapters 132
M85049/38-19W Circular MIL Spec Strain Reliefs & Adapters 31
Real Time Availability
Stock:
495 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.87
5:
$2.71
10:
$2.57
25:
$2.42
50:
$2.21
100:
$1.90
250:
$1.65
500:
$1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.28
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

175883974 129527177 199769614 188096868 161858062