|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-FA-T220-38E
Manufacturer Part #:

FA-T220-38E

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Mouser Online Catalog Page 2,156, Mouser Online Catalog
PDF Page 2,156, PDF Catalog Page
FA-T220-38E Datasheet FA-T220-38E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Extruded Radial Fin
Thermal Resistance: 3.8 C/W
Length: 41.6 mm
Width: 25 mm
Height: 38.1 mm
Designed for: TO-220
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-2 RCA Phono Connectors 3,568
1935161 Fixed Terminal Blocks 7,256
1N4148 Diodes - General Purpose, Power, Switching 139,388
FA-T220-64E Heat Sinks 658
NYS367-9 RCA Phono Connectors 3,451
NHD-0216K1Z-NSW-BBW-L LCD Character Display Modules & Accessories 706
3314J-1-103E Trimmer Resistors - SMD 2,422
FA-T220-25E Heat Sinks 383
FA-T220-51E Heat Sinks 250
UVZ1H682MRD Aluminum Electrolytic Capacitors - Leaded 204
Real Time Availability
Stock:
1,026 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.63
2:
$1.61
5:
$1.60
25:
$1.56
50:
$1.52
100:
$1.43
250:
$1.35
500:
$1.26

To add to a project, please Log In.

192145251 121987762 103704531 100300003 145721307