|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-FA-T220-25E
Manufacturer Part #:

FA-T220-25E

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Mouser Online Catalog Page 2,156, Mouser Online Catalog
PDF Page 2,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Omnidirectional
Thermal Resistance: 4.7 C/W
Length: 41.6 mm
Width: 25 mm
Height: 25.8 mm
Designed for: TO-220
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4880SG Heat Sinks 6,302
1N4007 Rectifiers 180,946
1729128 Fixed Terminal Blocks 6,578
LM317TG Linear Voltage Regulators 20,098
FA-T220-64E Heat Sinks 1,243
577102B00000G Heat Sinks 7,958
1N4148 Diodes - General Purpose, Power, Switching 206,198
2N3904BU Bipolar Transistors - BJT 59,258
FA-T220-38E Heat Sinks 565
FA-T220-51E Heat Sinks 217
Real Time Availability
Stock:
649 Can Ship Immediately

On Order: 290 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  2: $1.23
  5: $1.20
  10: $1.17
  25: $1.08
  50: $1.05
  100: $1.01
  250: $0.975

To add to a project, please Log In.

192145251 121987762 103704531 145721307 100300003