Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-EV-T220-51E
Manufacturer Part #:

EV-T220-51E

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-220 DEGREASED
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Omnidirectional Pin
Thermal Resistance: 9.4 C/W
Length: 35 mm
Width: 12.7 mm
Height: 51 mm
Designed for: TO-220
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.92
  10: $2.60
  100: $2.34
  250: $2.10
  500: $1.98
  1,000: $1.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $2.03
569022B00000G
Heat Sinks TO-220 DUAL 5.5TR
Aavid Thermalloy
1: $2.55
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
08-50-0113
Headers & Wire Housings CRIMP TERM REEL Reel of 10 ...
Molex
1: $0.10
OPA2544T
Operational Amplifiers - Op Amps High-Voltage High ...
Texas Instruments
1: $20.01
TDA2003AV
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.26
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
OPA561PWPG4
Operational Amplifiers - Op Amps High Current Oper ...
Texas Instruments
1: $7.08
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
LUSBA11100
USB Connectors Right angle type A w/positive lock ...
Amphenol Commercial Products
1: $2.14
860-4G
Chemicals HEAT TRANSFER COMPOU 4 GRAM PACK
MG Chemicals
1: $1.05
OPA547T-1G3
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $12.64
OPA548T-1G3
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $17.45
P160KN-0QC15B100K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies / TT electronics
1: $0.88
RDER71E104K0K1C03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.46
CPF21K0000FKE14
Metal Film Resistors - Through Hole 2watts 1Kohms ...
Vishay/Dale
1: $0.49
MUR420RLG
Rectifiers 200V 4A UltraFast
ON Semiconductor
1: $0.53

115969471 192145251 103704531