Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-EV-T220-38E
Manufacturer Part #:

EV-T220-38E

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-220 DEGREASED
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Omnidirectional Pin
Thermal Resistance: 13 C/W
Length: 35 mm
Width: 12.7 mm
Height: 38 mm
Designed for: TO-220
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
268 Can Ship Immediately

On Order: 123 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.30
  10: $2.05
  100: $1.84
  250: $1.65
  500: $1.56
  1,000: $1.46
  2,000: $1.42
  5,000: $1.39
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4N37M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.44
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
G5V-2-H1-DC24
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 24DC ...
Omron Electronics
1: $2.76
380LX222M200A052
Aluminum Electrolytic Capacitors - Snap In 200V 22 ...
Cornell Dubilier
1: $11.05
LM1085IT-ADJ/NOPB
Low Dropout Regulators - LDO 3A LDO POS REG
Texas Instruments
1: $1.80
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
1751248
Fixed Terminal Blocks 2P 3.5mm 90DEG
Phoenix Contact
1: $0.95
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
282834-4
Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $1.40
BFC236845105
Film Capacitors 1uF 10% 250volts
Vishay/BC Components
1: $1.75
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1720466
Pluggable Terminal Blocks PC 5/ 2-G-7 62 2P 7.62MM ...
Phoenix Contact
1: $2.42
UPT2G101MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $4.06
RK14K12B0A0R
Potentiometers 50 KOhms 20%
ALPS
1: $1.11
KSP44TA
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.32
KSP94TA
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.39
1N5360BG
Zener Diodes 25V 5W
ON Semiconductor
1: $0.36
271-120-RC
Metal Film Resistors - Through Hole 120ohms 1% 50P ...
Xicon
1: $0.13

115969471 103704531 192145251