Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-EA-T220-64E
Manufacturer Part #:

EA-T220-64E

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Omnidirectional Pin
Thermal Resistance: 8 C/W
Length: 35 mm
Width: 12.7 mm
Height: 64 mm
Designed for: TO-220
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.37
  10: $2.98
  100: $2.70
  250: $2.42
  500: $2.28
  1,000: $2.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
RA-T2X-64E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $3.22
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
MF1/4DCT52R3300F
Metal Film Resistors - Through Hole 1/4W 330 ohm 1 ...
KOA Speer
1: $0.06
R2A-CT2-38E
Heat Sinks HEATSINK FOR TO-220 RADIAL
Ohmite
1: $3.25
19144-0020
Terminals SPADE TNG STUD 8 14-16 AWG
Molex
1: $0.18
1N4747A
Zener Diodes 20V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
MF1/4DCT52R6800F
Metal Film Resistors - Through Hole 680ohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1 ohm 1%
KOA Speer
1: $0.06
SP900S-0.009-00-58
Thermal Interface Products SIL PAD 900 .009" .750x ...
Bergquist Company
1: $0.46
RUEF250
Resettable Fuses 2.5A 30V 100A Imax
TE Connectivity / Raychem
1: $0.38
640454-3
Headers & Wire Housings POLARIZED HEADER 3P Straig ...
TE Connectivity / AMP
1: $0.17
7387
Lamps 28V .04A
Chicago Miniature
1: $0.80
PDB182-K420K-203B
Potentiometers 20K DUAL
Bourns
1: $2.23
EA-T220-38E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $2.83
UKL1H101KPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.56
M2018TNW01-FA
Rocker Switches & Paddle Switches (ON)OFF(ON) FRME ...
NKK Switches
1: $4.42

192145251 103704531 115969471