Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-EA-T220-51E
Manufacturer Part #:

EA-T220-51E

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Omnidirectional Pin
Thermal Resistance: 7.5 C/W
Length: 35 mm
Width: 12.7 mm
Height: 51 mm
Designed for: TO-220
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.03
  10: $2.69
  100: $2.42
  250: $2.17
  500: $2.05
  1,000: $1.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
TEH70M1K50JE
Thick Film Resistors - Through Hole 70watt 1.5K 5%
Ohmite
1: $12.13
1714971
Fixed Terminal Blocks 2P 9.52mm 90DEG
Phoenix Contact
1: $1.34
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
1729157
Fixed Terminal Blocks 5P 5.08mm 90DEG
Phoenix Contact
1: $2.10
53C15MEG
Potentiometers 5 M Ohms 20% 2W POT CONDUCTIVE PLAS ...
Honeywell
1: $9.45
940C6P1K-F
Film Capacitors 0.1uF 600V 10%
Cornell Dubilier
1: $1.82
PR01000101803JR500
Metal Film Resistors - Through Hole 1watt 180Kohms ...
Vishay/BC Components
1: $0.16
PR02000206801JR500
Metal Film Resistors - Through Hole 2watts 6.8Kohm ...
Vishay/BC Components
1: $0.10
940C6P47K-F
Film Capacitors 0.47uF 600V 10%
Cornell Dubilier
1: $3.47
RV4NAYSD101A
Potentiometers 100 ohm 10% 28.45mm
ETI Systems
1: $13.81
RV4NAYSD102A
Potentiometers 1K ohm 10% 28.45mm
ETI Systems
1: $13.81
GS3T0 2002 JTR
Metal Film Resistors - Through Hole 3 WATT 20K OHM ...
IRC
1: $0.90
PR02000203300JR500
Metal Film Resistors - Through Hole 2watts 330ohms ...
Vishay/BC Components
1: $0.10
PR03000202703JAC00
Metal Film Resistors - Through Hole 3watts 270Kohm ...
Vishay/BC Components
1: $0.46
GS3-100-1002-J
Metal Film Resistors - Through Hole 3WATT 10KOHM 5 ...
IRC
1: $0.90
GS3-100-4701-JLF
Metal Film Resistors - Through Hole 3WATT 4.7KOHM ...
IRC
1: $0.58
PR03000204709JAC00
Metal Film Resistors - Through Hole 3watts 47ohms ...
Vishay/BC Components
1: $0.46

115969471 103704531 192145251