|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-DV-T268-301E-TR
Manufacturer Part #:

DV-T268-301E-TR

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-268
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Fin Style: Extruded
Length: 40.2 mm
Width: 12.7 mm
Height: 11.6 mm
Designed for: TO-268
Color: Unfinished
Packaging: Reel
Series: D
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 14,998
CONREVSMA001 RF Connectors / Coaxial Connectors 14,508
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,472
NTE0505MC Isolated DC/DC Converters 1,761
ADA4084-2ARZ-R7 Precision Amplifiers 2,109
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 458,990
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,372
KSS221GLFS Tactile Switches 24,995
53048-0810 Headers & Wire Housings 3,502
82473C Fixed Inductors 8,256
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.03
  5: $2.01
  10: $1.99
  25: $1.93
  50: $1.83
  100: $1.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $1.64
  400: $1.48
  1,000: $1.28
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103704531 192145251 195081707 100300003 145721307