Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-DV-T263-201E-TR
Manufacturer Part #:

DV-T263-201E-TR

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-263
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Fin Style: Extruded
Length: 25.9 mm
Width: 12.7 mm
Height: 12.1 mm
Designed for: TO-263
Color: Black
Packaging: Reel
Series: D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
219 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.99
  5: $1.77
  10: $1.40
  50: $1.33
  100: $1.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $1.17
  500: $1.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1E106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.53
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
564R30GAS10
Ceramic Disc Capacitors .01uF 3Kvolts 20%
Vishay/Cera-Mite
1: $1.30
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
TS3A24157DGSR
Analog Switch ICs 0.65O Dual SPDT Ana Sw 2Ch Multi ...
Texas Instruments
1: $0.90
TPS78230DDCR
Low Dropout Regulators - LDO 150mA Ultra-Low Quies ...
Texas Instruments
1: $0.59
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
SLPX102M200C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF ...
Cornell Dubilier
1: $3.90
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.20
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
SN74LVC1G3157DBVR
Analog Switch ICs SPDT Analog Switch
Texas Instruments
1: $0.15
CP2110-F01-GM
I/O Controller Interface IC HID USB to UART bridge
Silicon Labs
1: $1.93
TPS61221DCKT
DC/DC Switching Regulators Tiny Low Inp Vltg Boost ...
Texas Instruments
1: $1.82
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
7109DG
Heat Sinks TO-263 THER RES 11.0
Aavid Thermalloy
1: $1.35

103704531 195081707 145307625