Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-DA-T268-301E
Manufacturer Part #:

DA-T268-301E

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-268
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Fin Style: Extruded
Length: 40.2 mm
Width: 12.7 mm
Height: 11.6 mm
Designed for: TO-268
Color: Black
Packaging: Bulk
Series: D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.19
  5: $2.86
  10: $2.48
  50: $2.39
  100: $2.11
  500: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B82801B305A125
Current Transformers 3000uH N1:N2=1:125 T3623 EE5 ...
EPCOS
1: $2.74
FDD3672
MOSFET 100V 44a .28 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.67
ERJ-8GEYJ2R0V
Thick Film Resistors - SMD 1206 2ohms 5% Tolerance
Panasonic Electronic Components
5000: $0.00
URS1V332MRD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.98
RN732BTTD20R0F25
Thin Film Resistors - SMD 1/8W 20ohm 1% 25ppm
KOA Speer
1: $0.28
VE-102M1VTR-1616
Aluminum Electrolytic Capacitors - SMD 35 Volts 10 ...
Lelon
1: $1.60

195081707 145307625 103704531