Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-DA-T268-301E-TR
Manufacturer Part #:

DA-T268-301E-TR

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-268
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,155, Mouser Enhanced Catalog
PDF Page 2,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Fin Style: Extruded
Length: 40.2 mm
Width: 12.7 mm
Height: 11.6 mm
Designed for: TO-268
Color: Black
Packaging: Reel
Series: D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.41
  5: $3.06
  10: $2.66
  50: $2.55
  100: $2.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $2.25
  500: $1.93
  1,000: $1.67
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195081707 145307625 103704531