|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-DA-T263-201E-TR
Manufacturer Part #:

DA-T263-201E-TR

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-263
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Fin Style: Extruded Axial Fin
Length: 25.9 mm
Width: 12.7 mm
Height: 12.1 mm
Designed for: TO-263
Color: Black
Packaging: Reel
Series: D
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2134UA/2K5 Audio Amplifiers 14,134
4301.1405 AC Power Entry Modules 885
LM317D2TG Linear Voltage Regulators 5,072
12065C224KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,666
EEE-FKE101XAP Aluminum Electrolytic Capacitors - SMD 1,237
LTST-C230CKT Standard LEDs - SMD 8,464
2100-440-AL-7 Standoffs & Spacers 1,357
BAS16D-E3-08 Diodes - General Purpose, Power, Switching 2,114
EEE-FPJ470UAR Aluminum Electrolytic Capacitors - SMD 627
VJ0805A471FXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,708
Real Time Availability
Stock:
180 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.87
5:
$1.83
10:
$1.78
25:
$1.73
50:
$1.69
100:
$1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$1.52
400:
$1.34
$1.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192145251 103704531 195081707 145721307 100300003