Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-D50K50RE
Manufacturer Part #:

D50K50RE

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 50watt 50ohm 10% Tubular Ceramic
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Tolerance: 10 %
Power Rating: 50 W
Temperature Coefficient: 260 PPM / C
Series: 210
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 14.3 mm Dia. x 101.6 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Tradename: Dividohm
Type: Vitreous Enamel Adjustable Power
Voltage Rating: 1.625 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.07
  25: $11.96
  100: $9.85
  250: $8.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
TA3MX
XLR Connectors 3 PIN MALE PLUG
Switchcraft
1: $6.48
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.02
66105-4
Standard Circular Contacts SOCKET CONTACT GOLD
TE Connectivity / AMP
1: $0.78
2-520184-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.21
34149
Terminals RING 22-16AWG 10
TE Connectivity / AMP
1: $0.20
STP4N52K3
MOSFET N-Ch 525V 2.5A 2.1 Ohm SuperMESH3
STMicroelectronics
1: $1.68
D100K10RE
Wirewound Resistors - Chassis Mount 100watt 10ohm ...
Ohmite
1: $19.78
51021-1200
Headers & Wire Housings RECEPTACLE 12 POS
Molex
1: $0.63
D100K25RE
Wirewound Resistors - Chassis Mount 100watt 25ohm ...
Ohmite
1: $19.26
66103-4
Standard Circular Contacts PIN CONTACT
TE Connectivity / AMP
1: $0.64
AC162050
Sockets & Adapters For PIC12F629/75
Microchip Technology
1: $25.00
23J1R0E
Wirewound Resistors - Through Hole 3watt 1ohm 5%
Ohmite
1: $1.43
37311000410
Fuses 250V UL FA SL 1A TR5
Littelfuse
1: $0.73
L7824ACV
Linear Regulators - Standard 24V 1.5A Positive
STMicroelectronics
1: $0.70
PR02000201500JR500
Metal Film Resistors - Through Hole 2watts 150ohms ...
Vishay/BC Components
1: $0.10
M2038B2B1W01
Toggle Switches (ON)OFF(ON) .689 LRG BAT 12MM BSHN ...
NKK Switches
1: $12.42

116245381