Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-D50K1R0E
Manufacturer Part #:

D50K1R0E

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 50watt 1ohm 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 10 %
Power Rating: 50 W
Temperature Coefficient: 260 PPM / C
Series: 210
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 14.3 mm Dia. x 101.6 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Tradename: Dividohm
Type: Vitreous Enamel Adjustable Power
Voltage Rating: 1.625 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.21
  25: $12.95
  100: $11.05
  250: $10.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIRA10DP-T1-GE3
MOSFET 30V 3.7mOhm@10V 30A N-Ch G-IV
Vishay/Siliconix
1: $1.05
C0805X330J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.29
2FA53-73/TABS
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.33
SI7615DN-T1-GE3
MOSFET 20V 35A 52W 3.9mohm @ 10V
Vishay/Siliconix
1: $1.46
CGJ4J2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
TE1307-E3
Aluminum Electrolytic Capacitors - Leaded 50V 50uF ...
Vishay/Sprague
1: $4.16
PEG124RL3150QL1
Aluminum Electrolytic Capacitors - Leaded 150uF 20 ...
Kemet
1: $6.14
17E-1726-1
D-Sub Backshells 25P PLASTIC 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $2.47
1665
Bench Top Power Supplies 1-19.99V 9.999A Swi
B&K Precision
1: $269.00
L717SDB25P
D-Sub Standard Connectors Male tinned shell 25P so ...
Amphenol Commercial Products
1: $0.96
CDV16FF102JO3F
Mica Capacitors 1000pF 1000V +/-5%
Cornell Dubilier
1: $2.11
744355256
Fixed Inductors Hi Curnt Pwr Inductr 0.56uH 20% 20 ...
Wurth Electronics
1: $2.56
TPS40060EVM
Power Management IC Development Tools 4-A Wide Inp ...
Texas Instruments
1: $52.31
L77SDC37S
D-Sub Standard Connectors Female 37P solder cup ti ...
Amphenol Commercial Products
1: $1.72
TAJC226K020RNJ
Tantalum Capacitors - Solid SMD 20volts 22uF 10%
AVX
1: $0.31
1N4746A
Zener Diodes 18V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
5306UE 008500
Multi-Conductor Cables 18AWG 8C UNSHLD 500ft SPOOL ...
Belden Wire & Cable
1: $317.50
SG73S2ATTD3302F
Thick Film Resistors - SMD 0.25W 33Kohm 1% 200ppm
KOA Speer
1: $0.12
AC01000004709JA100
Wirewound Resistors - Through Hole 1watt 47ohms 5%
Vishay/Draloric
1: $0.41
D50K2R0E
Wirewound Resistors - Chassis Mount 50watt 2ohm 10 ...
Ohmite
1: $15.21

116245381