Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-D25K200E
Manufacturer Part #:

D25K200E

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 25watt 200ohm 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 200 Ohms
Tolerance: 10 %
Power Rating: 25 W
Temperature Coefficient: 260 PPM / C
Series: 210
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 14.3 mm Dia. x 50.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Tradename: Dividohm
Type: Vitreous Enamel Adjustable Power
Voltage Rating: 625 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.02
  25: $7.60
  100: $6.88
  250: $5.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PDB241-GTR02-504A2
Potentiometers 0.25watt 500Kohms 20% Plain
Bourns
1: $2.45
558-1301-007F
LED Panel Mount Indicators GREEN DIFFUSED 14in WL ...
Dialight
1: $1.54
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
KUP-14D15-12
General Purpose Relays 3PDT PLAIN 12VDC
TE Connectivity / P&B
1: $12.57
D50K800E
Wirewound Resistors - Chassis Mount 50watt 800ohm ...
Ohmite
1: $14.07
D50K500E
Wirewound Resistors - Chassis Mount 50watt 500ohm ...
Ohmite
1: $14.07
MOS2CT52R103J
Metal Oxide Resistors 2W 10K 5%
KOA Speer
1: $0.13
D25K100E
Wirewound Resistors - Chassis Mount 25watt 100ohm ...
Ohmite
1: $8.02
03453LS2H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $2.49
SPR1CT52R823J
Carbon Film Resistors - Through Hole 1W 82K 5%TR
KOA Speer
1: $0.23
M2012LL1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $6.03
2810
Cable Mounting & Accessories B 312-250 BLK
Heyco
1: $0.13
7602
Mounting Hardware HOLE PLUG METAL 3/8"
Keystone Electronics
1: $0.37
CF1/2C152J
Carbon Film Resistors - Through Hole 1.5Kohms 5%
KOA Speer
1: $0.32
D25K500E
Wirewound Resistors - Chassis Mount 25watt 500ohm ...
Ohmite
1: $8.02
CF1/2C104J
Carbon Film Resistors - Through Hole 100Kohms 5%
KOA Speer
1: $0.32
CF1/2C563J
Carbon Film Resistors - Through Hole 56Kohms 5%
KOA Speer
1: $0.32
CF1/2C105J
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer
1: $0.32
CF1/2C204J
Carbon Film Resistors - Through Hole 200Kohms 5%
KOA Speer
1: $0.32
4900-8028RC62
Power Transformers 115VAC 6 VA PCB TRANSFORMER
TE Connectivity / P&B
1: $8.40

116245381