Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-D100K500E
Manufacturer Part #:

D100K500E

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 100watt 500ohm 10% Tubular Ceramic
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 500 Ohms
Tolerance: 10 %
Power Rating: 100 W
Temperature Coefficient: 260 PPM / C
Series: 210
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 19.1 mm Dia. x 165.1 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Tradename: Dividohm
Type: Vitreous Enamel Adjustable Power
Voltage Rating: 2.845 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.26
  25: $17.33
  100: $15.40
  250: $14.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCC2895DW
Soft Switching PWM Controllers BiCMOS Adv Phase Sh ...
Texas Instruments
1: $8.30
C3216X5R1E476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
1452
RF Adapters - Between Series DBL W/RED BASE BNC F
Pomona Electronics
1: $13.79
UHM0J182MPD6
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.65
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
08053D475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.40
559-2101-007F
LED Panel Mount Indicators HI EFF RED DIFFUSED 14i ...
Dialight
1: $1.31
1-338309-2
D-Sub Standard Connectors 9P HDP20 PLUG ASSY
TE Connectivity / AMP
1: $6.09
TC1044SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.02
IRF740SPBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $2.08
RP818012
General Purpose Relays 12 AMP 12VDC 1FORM SPDT 1C/ ...
TE Connectivity / Schrack
1: $4.08
1.5KE350CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
150224J630LE
Film Capacitors 630V .22uF 5%
Cornell Dubilier
1: $1.26
1442
Test Plugs & Test Jacks PH JK 2 DBL BAN PLG
Pomona Electronics
1: $16.61
D100K50RE
Wirewound Resistors - Chassis Mount 100watt 50ohm ...
Ohmite
1: $17.77
CMR05F101JODR
Mica Capacitors 100pF 500V 5%
Cornell Dubilier
1: $11.23
280-CR10-8.2-RC
Wirewound Resistors - Through Hole 8.2ohms 5% Tol
Xicon
1: $0.64
RN55D4423FB14
Metal Film Resistors - Through Hole 1/8watt 442Koh ...
Vishay/Dale
1: $0.10
RN60D5100FB14
Metal Film Resistors - Through Hole 1/4watt 510ohm ...
Vishay/Dale
1: $0.20

116245381