|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-CLA-T264-21
Manufacturer Part #:

CLA-T264-21

Manufacturer:

Description:
Heat Sinks CAMMING CLIP FOR TO-264
Mouser Online Catalog Page 2,156, Mouser Online Catalog
PDF Page 2,156, PDF Catalog Page
CLA-T264-21 Datasheet CLA-T264-21 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sink Accessories
Mounting Style: Clip
Length: 20.2 mm
Width: 11 mm
Height: 35.3 mm
Designed for: Ohmite C40 Heat Sinks
Color: Silver
Packaging: Bulk
Series: C40
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3M0065090D MOSFET 2,166
TLV73333PDBVT LDO Voltage Regulators 962
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,597
641A Heat Sinks 74
C60-075-VE Heat Sinks 166
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
C40-058-VE Heat Sinks 37
C264-030-1VE Heat Sinks 7
CLA-T247-21 Heat Sinks 1
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.40
2:
$1.10
5:
$1.08
10:
$1.07
25:
$1.03
50:
$0.94
100:
$0.905
250:
$0.87
500:
$0.835

To add to a project, please Log In.

195085592 192145251 181807753 100300003