Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-C40-058-VE
Manufacturer Part #:

C40-058-VE

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-247 TO-264
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,267, Mouser Online Catalog
PDF Page 2,267, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Clip
Heatsink Material: Aluminum
Fin Style: Horizontal
Length: 58 mm
Width: 32 mm
Height: 43.8 mm
Designed for: TO-247, TO-264
Brand: Ohmite
Color: Black
Packaging: Bulk
Series: C40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  5: $4.78
  10: $4.70
  25: $4.61
  50: $4.52
  100: $4.20
  250: $4.10
  500: $3.97
  1,000: $3.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLA-T247-21
Heat Sinks CAMMING CLIP FOR TO-247
Ohmite
1: $1.07

195085592 192145251 100300003 145721307