|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-C40-058-AE
Manufacturer Part #:

C40-058-AE

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-247 TO-264
Mouser Online Catalog Page 2,156, Mouser Online Catalog
PDF Page 2,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Clip
Heatsink Material: Aluminum
Fin Style: Horizontal
Length: 58 mm
Width: 32 mm
Height: 43.8 mm
Designed for: TO-247, TO-264
Brand: Ohmite
Color: Silver
Packaging: Bulk
Series: C40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLA-T264-21 Heat Sinks 141
ImageMfr. Part #DescriptionStock 
Si4460-C2A-GM RF Transceiver 1,504
414F DC Fans 1,012
0031.8201 Fuse Holder 29,909
UA78M33CKCS Linear Voltage Regulators 19,188
3386P-1-103LF Trimmer Resistors - Through Hole 9,904
MAX6952EPL+ LED Display Drivers 265
RK09D1130C2P Potentiometers 12,037
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,726
L78S75CV Linear Voltage Regulators 1,206
CLA-T247-21 Heat Sinks 1
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.73
  5: $5.62
  10: $5.52
  25: $5.41
  50: $5.31
  100: $5.22
  250: $4.82
  500: $4.53
  1,000: $4.44

To add to a project, please Log In.

195085592 192145251 145721307 100300003