Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-C247-075-3VE
Manufacturer Part #:

C247-075-3VE

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-247 3 CLIPS, RADIAL
Silverlight Page 2,154, Mouser Enhanced Catalog
PDF Page 2,154, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum Alloy
Fin Style: Straight
Length: 75 mm
Width: 18 mm
Height: 38 mm
Designed for: TO-247
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.45
  5: $9.54
  10: $8.30
  50: $7.46
  100: $6.84
  500: $6.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C126-040-2AE
Heat Sinks HEATSINK FOR TO-126 2 CLIPS, RADIAL
Ohmite
5: $4.90
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.48
STTH1R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.38
IPW65R080CFD
MOSFET
Infineon Technologies
1: $11.99
4578
RF Connectors BNC F/PC MNT
Pomona Electronics
1: $4.57
OPI1268S
High Speed Optocouplers OPTOISOLATOR HI-VOLTAGE/HI ...
Optek / TT electronics
1: $7.51
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
TEH100M15R0FE
Thick Film Resistors - Through Hole 100W 15 ohm 1%
Ohmite
1: $9.97
MV-302-55E
Heat Sinks HTSNK TO-247 TO-264 Black Anodized
Ohmite
1: $9.12
ACPL-P343-060E
Logic Output Optocouplers Gate Drive Opto
Avago Technologies
1: $3.05
TAP800K1K0E
Planar Resistors - Chassis Mount 800W 1K ohm 10%
Ohmite
1: $132.23
1N5931BRLG
Zener Diodes 18V 3W
ON Semiconductor
1: $0.47
BZX84C6V8
Zener Diodes 6.8V 0.35W Zener
Fairchild Semiconductor
1: $0.22
TEH100M470RJE
Thick Film Resistors - Through Hole 100W 470 ohm 5 ...
Ohmite
1: $9.87
947C321K122CDMS
Film Capacitors 320uF 1200V 55C
Cornell Dubilier
1: $113.28
D01-9952042
IC & Component Sockets 20 WAY 3 LEVEL SIL WIRE WRA ...
Harwin
1: $4.40
120-SA
Chemicals SILICON GREASE 4g.
Wakefield
1: $3.98
RXJ100M2ABK-0811P
Aluminum Electrolytic Capacitors - Leaded 100V 10u ...
Lelon
1: $0.52
OPI1290-066
Logic Output Optocouplers Optical Interrupter
Optek / TT electronics
1: $5.87

103704531 188350961