|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-C247-025-1VE
Manufacturer Part #:

C247-025-1VE

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL
Mouser Online Catalog Page 2,155, Mouser Online Catalog
PDF Page 2,155, PDF Catalog Page
C247-025-1VE Datasheet C247-025-1VE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum Alloy
Fin Style: Straight
Length: 25 mm
Width: 18 mm
Height: 38 mm
Designed for: TO-247
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACT45B-101-2P-TL003 Common Mode Filters / Chokes 13,313
BYV26EGP-E3/73 Rectifiers 9,624
DEHR33F102KA3B Ceramic Disc Capacitors 1,223
EKY-350ELL392MM40S Aluminum Electrolytic Capacitors - Leaded 463
RN114-1-02 Common Mode Filters / Chokes 422
CRCW2010100KFKEF Thick Film Resistors - SMD 16,369
WPH4003-1E MOSFET 258
CGA4C2C0G1H472J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,767
EV24-0.5-02-44M Common Mode Filters / Chokes 63
Real Time Availability
Stock:
170 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.99
2:
$2.95
5:
$2.87
10:
$2.80
25:
$2.59
50:
$2.52
100:
$2.43
250:
$2.33
500:
$2.25

To add to a project, please Log In.

103704531 188350961 192145251 100300003 145721307