|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-C247-025-1AE
Manufacturer Part #:

C247-025-1AE

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL
Mouser Online Catalog Page 2,155, Mouser Online Catalog
PDF Page 2,155, PDF Catalog Page
C247-025-1AE Datasheet C247-025-1AE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum Alloy
Fin Style: Straight
Length: 25 mm
Width: 18 mm
Height: 38 mm
Designed for: TO-247
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,748
J-Link EDU Emulators / Simulators 178
EPM1270T144I5N CPLD - Complex Programmable Logic Devices 34
RAPC722X DC Power Connectors 15,054
1N4007 Rectifiers 415,807
5747840-6 D-Sub Standard Connectors 4,119
WV-T247-101E Heat Sinks 615
C220-025-1AE Heat Sinks 80
PWR221T-30-1501F Thick Film Resistors - Through Hole 178
Real Time Availability
Stock:
315 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.82
5:
$3.77
10:
$3.72
25:
$3.57
50:
$3.42
100:
$3.22
250:
$3.07
500:
$2.92
$2.62

To add to a project, please Log In.

103704531 188350961 192145251 100300003 145721307