|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-C220-025-1VE
Manufacturer Part #:

C220-025-1VE

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-220 1 CLIP, NO FINISH
Mouser Online Catalog Page 2,155, Mouser Online Catalog
PDF Page 2,155, PDF Catalog Page
C220-025-1VE Datasheet C220-025-1VE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum Alloy
Length: 25 mm
Width: 18 mm
Height: 38 mm
Designed for: TO-247
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM1270T144I5N CPLD - Complex Programmable Logic Devices 86
DCP020503U Isolated DC/DC Converters 414
581002B02500G Heat Sinks 6,457
WA-T220-101E Heat Sinks 3,149
WV-T247-101E Heat Sinks 615
531102B00000G Heat Sinks 5,805
531202B00000G Heat Sinks 2,502
1761681-3 Headers & Wire Housings 3,320
RK73H1JTTD1000F Thick Film Resistors - SMD 446,483
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.19
5:
$3.05
10:
$2.93
25:
$2.82
50:
$2.69
250:
$2.60
500:
$2.44
$2.19

To add to a project, please Log In.

145469849 188350961 192145251 100300003 145721307