Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-C126-040-2VE
Manufacturer Part #:

C126-040-2VE

Manufacturer:

Description:
Heat Sinks HEATSINK FOR TO-126 2 CLIPS, RADIAL
Mouser Online Catalog Page 2,266, Mouser Online Catalog
PDF Page 2,266, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Clip
Heatsink Material: Aluminum Alloy
Fin Style: Horizontal
Length: 40 mm
Width: 18.6 mm
Height: 32.5 mm
Designed for: TO-126
Color: Silver
Packaging: Bulk
Series: C
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 291,407
1N5408 Rectifiers 46,317
RXEF185 Resettable Fuses - PPTC 5,523
104M06QC100 Film Capacitors 869
3517 Fuse Clips 55,870
3KBP04M-E4/51 Bridge Rectifiers 3,259
R82EC1100AA50J Film Capacitors 24,250
1811-5F Solder Removal 267
ECW-FD2W124J4 Film Capacitors 1,127
ECW-FD2W684J4 Film Capacitors 1,330
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.68
  5: $4.41
  10: $4.30
  25: $3.98
  50: $3.87
  100: $3.73
  250: $3.58
  500: $3.44

To add to a project, please Log In.

188350961 138519856 192145251 145721307 100300003