Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-C126-040-2AE
Manufacturer Part #:

C126-040-2AE

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-126 2 CLIPS, RADIAL
Mouser Online Catalog Page 2,266, Mouser Online Catalog
PDF Page 2,266, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Clip
Heatsink Material: Aluminum Alloy
Fin Style: Horizontal
Length: 40 mm
Width: 18.6 mm
Height: 32.5 mm
Designed for: TO-126
Color: Black
Packaging: Bulk
Series: C
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.02
  5: $4.73
  10: $4.62
  25: $4.27
  50: $4.15
  100: $4.00
  250: $3.85
  500: $3.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM35DT/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $2.34
MP930-500-1%
Thick Film Resistors - Through Hole 500 ohm 30W 1% ...
Caddock
1: $4.06
530101B00150G
Heat Sinks BLACK ANODIZE TO-218
Aavid Thermalloy
1: $2.81
NLC453232T-100K-PF
Fixed Inductors 10 UH 10%
TDK
1: $0.47
DMN4027SSD-13
MOSFET MOSFET,N-CHANNEL 40V, 5.4A/- 7.1A
Diodes Incorporated
1: $0.90
CAP018DG
Power Management Specialized X Capac Discharge IC ...
Power Integrations
1: $2.37
TNPW0603464RBEEN
Thin Film Resistors - SMD 464ohms .1% 25ppm
Vishay
1: $0.75
38212000000
Fuses with Leads (Through Hole) 250V IEC TL LL 2A ...
Littelfuse
1: $0.84
6EEJP
AC Power Entry Modules 6A IEC-PCB MOUNT PRNTD CIRC ...
TE Connectivity / Corcom
1: $8.50
0031.2500
Fuse Holder FUP SOCKET 5X20/6.3X32
Schurter
1: $5.35
DE1E3KX102MB5BA01
Ceramic Disc Capacitors .4LS 1000PF 250V 20%
Murata Electronics
1: $0.49
CMT-8107
Common Mode Filters / Chokes 2.0mH 6.6A 0.022 Comm ...
Triad Magnetics
1: $5.41
CRCW0603464RFKEB
Thick Film Resistors - SMD 1/10watt 464ohms 1%
Vishay / Dale
3000: $0.01

188350961 138519856 192145251 145721307 100300003