Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-C126-025-1VE
Manufacturer Part #:

C126-025-1VE

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-126 1 CLIP, RADIAL
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,154, Mouser Enhanced Catalog
PDF Page 2,154, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Clip
Heatsink Material: Aluminum Alloy
Fin Style: Horizontal
Length: 25 mm
Width: 18.6 mm
Height: 32.5 mm
Designed for: TO-126
Color: Silver
Packaging: Bulk
Series: C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 5
Multiples: 5
Pricing (USD)
  5: $2.45
  10: $2.43
  50: $2.41
  100: $1.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAL213836101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Vishay/BC Components
1: $1.72
380LX562M035H022
Aluminum Electrolytic Capacitors - Snap In 35V5600 ...
Cornell Dubilier
1: $3.09
STD845DN40
Transistors Bipolar - BJT Dual NPN High Volt Low V ...
STMicroelectronics
1: $1.01
CF1/4CT52R272J
Carbon Film Resistors - Through Hole 2.7K ohm 5%
KOA Speer
1: $0.15
CFS1/4CMTA302J
Carbon Film Resistors - Through Hole 3K OHM 5% 1/4 ...
KOA Speer
1: $0.34
CFS1/4CT52R202G
Carbon Film Resistors - Through Hole 2K OHM 2% 1/4 ...
KOA Speer
1: $0.32
CF1/4CT52R103J
Carbon Film Resistors - Through Hole 10K ohm 5%
KOA Speer
1: $0.15
CFS1/4CT52R243J
Carbon Film Resistors - Through Hole 24K OHM 5% 1/ ...
KOA Speer
1: $0.15
KSD882YSTU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.31
CF1/4C513J
Carbon Film Resistors - Through Hole 51Kohms 5%
KOA Speer
1: $0.15

138519856 188350961