Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-B8J7R5E
Manufacturer Part #:

B8J7R5E

Manufacturer:

Description: Wirewound Resistors - Through Hole 8watt 7.5ohm 5% Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 7.5 Ohms
Power Rating: 8 W
Tolerance: 5 %
Temperature Coefficient: 260 PPM / C
Operating Temperature Range: + 25 C to + 350 C
Case Diameter: 7.94 mm
Case Length: 25.4 mm
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Series: 200
Factory Pack Quantity: 25
Type: Vitreous Enamel Power Resistor
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.51
  5: $5.40
  10: $4.98
  25: $4.56
  50: $4.24
  100: $3.71
  250: $3.18
  500: $2.91
  1,000: $2.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B8J4K0E
Wirewound Resistors - Through Hole 8watt 4K 5% Axi ...
Ohmite
1: $5.03
B8J2K5E
Wirewound Resistors - Through Hole 8watt 2.5K 5% A ...
Ohmite
1: $5.03
B8J10RE
Wirewound Resistors - Through Hole 8watt 10ohm 5% ...
Ohmite
1: $5.44
B8J500E
Wirewound Resistors - Through Hole 8watt 500ohm 5% ...
Ohmite
1: $5.33
B5J10RE
Wirewound Resistors - Through Hole 5.25watt 10ohm ...
Ohmite
1: $5.28
B8J1K0E
Wirewound Resistors - Through Hole 8watt 1K 5% Axi ...
Ohmite
1: $4.94
B8J1K5E
Wirewound Resistors - Through Hole 8watt 1.5K 5% A ...
Ohmite
1: $5.04
B8J22K5E
Wirewound Resistors - Through Hole 8watt 22.5K 5% ...
Ohmite
1: $6.03

116245381 129527177 199769614 161858062