Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-B8J1R0E
Manufacturer Part #:

B8J1R0E

Manufacturer:

Description: Wirewound Resistors - Through Hole 8watt 1ohm 5% Axial
Silverlight Page 833, Mouser Enhanced Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 5 %
Power Rating: 8 W
Temperature Coefficient: 400 PPM / C
Series: 200
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 7.94 mm Dia. x 25.4 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Power Resistor
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.50
  25: $3.14
  100: $2.79
  250: $2.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-236
RF Connectors BH RECEPTACLE UG-625B/U
Amphenol RF
1: $3.05
12110293
Automotive Connectors 3P FM BLACK CON ASSY 150 SER ...
Delphi Connection Systems
1: $1.53
12052845
Automotive Connectors SECONDARY LOCK CREAM
Delphi Connection Systems
1: $0.35
1N5374BG
Zener Diodes 75V 5W
ON Semiconductor
1: $0.36
MAL202135151E3
Aluminum Electrolytic Capacitors - Leaded 150uF 16 ...
Vishay/BC Components
1: $1.22
2N3903
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.47
24-6040-6403
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $41.27
2N3905
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.47
1N753A
Zener Diodes 6.2V .5W
Central Semiconductor
1: $0.34
2N1711
Transistors Bipolar - BJT NPN Ampl/Switch
Central Semiconductor
1: $1.90
CF1/2C473J
Carbon Film Resistors - Through Hole 47Kohms 5%
KOA Speer
1: $0.32
RC1/2223JB
Carbon Composition Resistors 22Kohms 5%
Kamaya
1: $0.36


116245381