Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-B8J100E
Manufacturer Part #:

B8J100E

Manufacturer:

Description: Wirewound Resistors - Through Hole 8watt 100ohm 5% Axial
Silverlight Page 833, Mouser Enhanced Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 5 %
Power Rating: 8 W
Temperature Coefficient: 260 PPM / C
Series: 200
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 7.94 mm Dia. x 25.4 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Power Resistor
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.36
  25: $3.02
  100: $2.68
  250: $2.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
562R5GAD50
Ceramic Disc Capacitors 1Kvolts .005uF 20%
Vishay/Cera-Mite
1: $1.00
DEA1X3A391JA2B
Ceramic Disc Capacitors 390pF 1000volts SL 5%
Murata Electronics
1: $0.44
562R5GAT50
Ceramic Disc Capacitors 1Kvolts 500pF 20%
Vishay/Cera-Mite
1: $1.12
286-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.56
RWM04101002JR15E1
Wirewound Resistors - Through Hole 10Kohms 3watts ...
Vishay/Sfernice
1: $1.10
RWM04101001JR15E1
Wirewound Resistors - Through Hole 1Kohms 3watts 5 ...
Vishay/Sfernice
1: $0.61
VR68000001005JAC00
Metal Film Resistors - Through Hole 1watt 10Mohms ...
Vishay/BC Components
1: $1.00
562R5GAT20
Ceramic Disc Capacitors 1Kvolts 200pF 20% .25LS X5 ...
Vishay/Cera-Mite
1: $1.12
294-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 5%
Xicon
1: $0.30
CW005470R0JE12
Wirewound Resistors - Through Hole 5watts 470ohms ...
Vishay/Dale
1: $1.16
TEA470M2VBK-1640P
Aluminum Electrolytic Capacitors - Leaded 350V 47u ...
Lelon
1: $2.65

116245381