Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-B20J1K2E
Manufacturer Part #:

B20J1K2E

Manufacturer:

Description: Wirewound Resistors - Through Hole 20watt 1.2K 5% Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.2 kOhms
Tolerance: 5 %
Power Rating: 20 W
Temperature Coefficient: 260 PPM / C
Series: 200
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 11.11 mm Dia. x 50.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Power Resistor
Voltage Rating: 750 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.94
  25: $3.53
  100: $3.15
  250: $2.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
UVR2C101MHD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $1.41
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.54
3801/16 (100')
Flat Cables .050" 16C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $37.00
1757048
Pluggable Terminal Blocks 5.08 5P PLUG 180DEG
Phoenix Contact
1: $3.94
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
RA-T2X-64E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $3.22
3801/26-100
Flat Cables .050" 26C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $60.15
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
CPF38R2000FHE14
Metal Film Resistors - Through Hole 3watts 8.2ohms ...
Vishay/Dale
1: $1.19
V-730P104X9630
Film Capacitors 0.1uF 630volts 10% Axial
Vishay/Sprague
1: $4.30
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1658621-6
Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO
TE Connectivity / AMP
1: $2.22
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1658621-1
Headers & Wire Housings CNTR PLRZD RECPT 10P NOVO
TE Connectivity / AMP
1: $0.89
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
EET-UQ2D222LA
Aluminum Electrolytic Capacitors - Snap In 2200UF ...
Panasonic Electronic Components
1: $8.72

116245381